-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±50°/s Yaw Rate Gyro
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6166
|
Newark | Gyroscope, Analogue, Z Axis, Bga-32, Mems Sensor Output:Analogue, Measurement Axis:Z, Full Scale Rate Range:± 75°/S, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Bga, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADXRS624BBGZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 227 |
|
$51.5200 / $73.4800 | Buy Now |
DISTI #
505-ADXRS624BBGZ-RLCT-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
286 In Stock |
|
$46.0250 / $49.6700 | Buy Now |
DISTI #
584-ADXRS624BBGZ-R
|
Mouser Electronics | Gyroscopes 50 /s Yaw Rate Gyro RoHS: Compliant | 650 |
|
$46.0100 / $49.6700 | Buy Now |
DISTI #
4034001
|
element14 Asia-Pacific | GYROSCOPE, ANALOGUE, Z AXIS, BGA-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 227 |
|
$52.3815 / $74.7051 | Buy Now |
DISTI #
4034001RL
|
element14 Asia-Pacific | GYROSCOPE, ANALOGUE, Z AXIS, BGA-32 RoHS: Compliant Min Qty: 10 Container: Reel | 227 |
|
$52.3815 / $62.9185 | Buy Now |
DISTI #
4034001
|
Farnell | GYROSCOPE, ANALOGUE, Z AXIS, BGA-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 227 |
|
$50.0831 / $70.7601 | Buy Now |
DISTI #
4034001RL
|
Farnell | GYROSCOPE, ANALOGUE, Z AXIS, BGA-32 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 227 |
|
$50.0831 / $59.6013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS624BBGZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS624BBGZ-RL
Analog Devices Inc
±50°/s Yaw Rate Gyro
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
JESD-609 Code | e3 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |
This table gives cross-reference parts and alternative options found for ADXRS624BBGZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS624BBGZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXRS624BBGZ | ±50°/s Yaw Rate Gyro | Analog Devices Inc | ADXRS624BBGZ-RL vs ADXRS624BBGZ |
ADXRS614BBGZ-RL | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS624BBGZ-RL vs ADXRS614BBGZ-RL |