Part Details for ADY30006 by Panasonic Electronic Components
Overview of ADY30006 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADY30006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0306
|
Newark | Dy Relay Rohs Compliant: Yes |Panasonic ADY30006 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.7800 | Buy Now |
DISTI #
255-ADY30006-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 6V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6014 | Buy Now |
DISTI #
ADY30006
|
Avnet Americas | Relay Power SPST-NO 250VAC 6VDC PC Pins Through Hole Carton/Case (Alt: ADY30006) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.4032 / $4.9856 | Buy Now |
DISTI #
769-ADY30006
|
Mouser Electronics | General Purpose Relays DY Relay RoHS: Compliant | 0 |
|
$5.1000 / $6.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.5900 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT RoHS: Compliant | 0 |
|
$4.4600 / $6.7700 | Buy Now |
|
Master Electronics | Power Relay 6VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT RoHS: Compliant | 0 |
|
$4.4600 / $6.7700 | Buy Now |
Part Details for ADY30006
ADY30006 CAD Models
ADY30006 Part Data Attributes
|
ADY30006
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADY30006
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 15 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 15mm x 10mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |