Part Details for ADY30024 by Panasonic Electronic Components
Overview of ADY30024 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADY30024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0308
|
Newark | Dy Relay Rohs Compliant: Yes |Panasonic ADY30024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $7.7500 | Buy Now |
DISTI #
255-5901-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 24V Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$5.6500 / $7.7000 | Buy Now |
DISTI #
ADY30024
|
Avnet Americas | Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: ADY30024) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.9008 / $6.6813 | Buy Now |
DISTI #
769-ADY30024
|
Mouser Electronics | General Purpose Relays 1FormA, 1FormB,24VDC 2.88Kohms RoHS: Compliant | 0 |
|
$6.3400 / $11.1700 | Order Now |
DISTI #
74611958
|
RS | Industrial Power RelayDY Relay | Panasonic Electronic Components ADY30024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2200 | RFQ |
|
Future Electronics | ADY Series DPST-NO/NC 8 A 24 V PC Pin Through Hole Small Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$6.4200 / $6.4900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT RoHS: Compliant | 0 |
|
$5.9800 / $9.0800 | Buy Now |
DISTI #
ADY30024
|
Avnet Abacus | Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: ADY30024) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT RoHS: Compliant | 0 |
|
$5.9800 / $9.0800 | Buy Now |
Part Details for ADY30024
ADY30024 CAD Models
ADY30024 Part Data Attributes
|
ADY30024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADY30024
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 15 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 15mm x 10mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |