Part Details for ADZS12112H by Panasonic Electronic Components
Overview of ADZS12112H by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADZS12112H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-ADZS12112H-ND
|
DigiKey | RELAY Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3315 | Buy Now |
DISTI #
ADZS12112H
|
Avnet Americas | Relay Power SPST-NO 276VAC 12VDC Screw Carton (Alt: ADZS12112H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.2496 / $13.8698 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9200 / $16.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9200 / $16.8500 | Buy Now |