Part Details for AE10-EW-S5-DIN by CUI Inc
Overview of AE10-EW-S5-DIN by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for AE10-EW-S5-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4497-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 5V 10W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3 In Stock |
|
$67.2900 | Buy Now |
DISTI #
V99:2348_19213390
|
Arrow Electronics | Module DC-DC 1-OUT 5V 2A 10W 7-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1821 | Americas - 12 |
|
$1.6800 / $6.6412 | Buy Now |
|
Onlinecomponents.com |
5 Partner Stock |
|
$55.0500 / $74.7700 | Buy Now | |
|
Master Electronics |
5 Partner Stock |
|
$55.0500 / $74.7700 | Buy Now | |
|
Neutron USA | Isolated DC/DC Converters 100-1000Vin 5Vout 2A 10W Iso Reg DIN | 8 |
|
$196.4500 | Buy Now |
Part Details for AE10-EW-S5-DIN
AE10-EW-S5-DIN CAD Models
AE10-EW-S5-DIN Part Data Attributes:
|
AE10-EW-S5-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE10-EW-S5-DIN
CUI Inc
5 Vdc, 2 A, 10 W, 100~1000 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-PXFM-X | |
Length | 96.1 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 54 mm |