There are no models available for this part yet.
Overview of AE10-EW-S5-T by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YSTBS1JAE10 | Renesas Electronics Corporation | TB-S1JA Target Board Kit | |
FCE17A15PAE10G | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Pin, PCB Right Angle, .318 F/P | |
FCE17B25SAE10 | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Socket, PCB Right Angle, .318 F/P |
Price & Stock for AE10-EW-S5-T by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10-EW-S5-T
|
Avnet Americas | DC-DC ISOLATED, 10 W, 100~1000 VDC INPUT, 5V, 2 A, SINGLE REGULATED OUTPUT, CHASSIS, EXT TEMP - Trays (Alt: AE10-EW-S5-T) Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |