Part Details for AE10-EW-S5 by Bel Fuse
Overview of AE10-EW-S5 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YSTBS1JAE10 | Renesas Electronics Corporation | TB-S1JA Target Board Kit | |
FCE17A15PAE10G | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Pin, PCB Right Angle, .318 F/P | |
FCE17B25SAE10 | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Socket, PCB Right Angle, .318 F/P |
Price & Stock for AE10-EW-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10-EW-S5
|
Avnet Americas | DC-DC ISOLATED, 10 W, 100~1000 VDC INPUT, 5V, 2 A, SINGLE REGULATED OUTPUT, DIP, EXT TEMP - Trays (Alt: AE10-EW-S5) Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |