Part Details for AE10-EW-S9 by CUI Inc
Overview of AE10-EW-S9 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AE10-EW-S9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4492-ND
|
DigiKey | DC DC CONVERTER 9V 10W Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.0675 | Buy Now |
DISTI #
490-AE10-EW-S9
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 20 |
|
$53.0700 / $53.9100 | Buy Now |
DISTI #
V99:2348_19213385
|
Arrow Electronics | Module DC-DC 1-OUT 9V 1.11A 10W 5-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2235 | Americas - 20 |
|
$32.4400 / $42.9076 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 100-1000Vin 9V 1.11A 10W Iso Reg DIP | 40 |
|
$95.9800 | Buy Now |
Part Details for AE10-EW-S9
AE10-EW-S9 CAD Models
AE10-EW-S9 Part Data Attributes:
|
AE10-EW-S9
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE10-EW-S9
CUI Inc
9 Vdc, 1.11 A, 10 W, 100~1000 Vdc Input Voltage Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 70 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.11 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 75 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |