Part Details for AE101J1V3B004 by TE Connectivity
Overview of AE101J1V3B004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AE101J1V3B004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7631
|
Newark | Ae101J1V3B004=Sgl Seal Rocker |Alcoswitch Te Connectivity AE101J1V3B004 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 | Buy Now |
DISTI #
69R7581
|
Newark | Switch, Rocker, Spst, 20V, Black, Switch Operation:On-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Gemini Ae Series Rohs Compliant: Yes |Alcoswitch Te Connectivity AE101J1V3B004 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 | Buy Now |
DISTI #
506-1571988-5
|
Mouser Electronics | Rocker Switches SGL SEAL ROCKER RoHS: Compliant | 82 |
|
$5.7500 / $10.9300 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA RoHS: Compliant |
1 In Stock |
|
$3.9900 / $7.3900 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
DISTI #
000000000002763692
|
Sager | Rocker Switches SGL SEAL ROCKER | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA RoHS: Compliant |
1 In Stock |
|
$3.9900 / $7.3900 | Buy Now |
Part Details for AE101J1V3B004
AE101J1V3B004 CAD Models
AE101J1V3B004 Part Data Attributes
|
AE101J1V3B004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AE101J1V3B004
TE Connectivity
ROCKER SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | ROCKER SWITCH |