AE101MD1AV2Q04
TE Connectivity
Description: TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Overview of AE101MD1AV2Q04 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Automotive

Price & Stock for AE101MD1AV2Q04 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com AE101MD1AV2Q04 RoHS: Compliant 0
  • 125 $7.1700
  • 250 $4.4100
  • 375 $3.4900
  • 500 $3.4200
$3.4200 / $7.1700 Buy Now
DISTI # 000000000002659200
Sager Toggle Switches Min Qty: 500 0
  • 500 $4.0200
  • 700 $3.8500
  • 1,900 $3.5100
  • 4,200 $3.1400
$3.1400 / $4.0200 Buy Now
Master Electronics AE101MD1AV2Q04 RoHS: Compliant 0
  • 125 $7.1700
  • 250 $4.4100
  • 375 $3.4900
  • 500 $3.4200
$3.4200 / $7.1700 Buy Now

CAD Models for AE101MD1AV2Q04 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE101MD1AV2Q04 by TE Connectivity

AE101MD1AV2Q04
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Finish
NICKEL
Actuator Type
LEVER
Body Breadth
6.6 mm
Body Height
12.7 mm
Body Length or Diameter
12.7 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000 V
Electrical Life
6000 Cycle(s)
End Contact Material
COPPER ALLOY
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. AE101MD1AV2Q04
    TE Connectivity
    TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
    VS

Alternate Parts for AE101MD1AV2Q04

This table gives cross-reference parts and alternative options found for AE101MD1AV2Q04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE101MD1AV2Q04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE101MD1AV2B04 TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT TE Connectivity AE101MD1AV2Q04 vs AE101MD1AV2B04
Part Number Description Manufacturer Compare
AE101MD1AV2B04 TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT TE Connectivity AE101MD1AV2Q04 vs AE101MD1AV2B04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE101MD1AV2Q04 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE101MD1AV2Q04 by TE Connectivity

Select Manufacturer
Which Manufacturer of AE101MD1AV2Q04 would you like to use for your alert(s)?
  • Please alert me when AE101MD1AV2Q04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE101MD1AV2Q04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE101MD1AV2Q04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE101MD1AV2Q04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE101MD1AV2Q04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE101MD1AV2Q04 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: