AE101SD1V30B04
TE Connectivity
Description: Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount

Overview of AE101SD1V30B04 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

Price & Stock for AE101SD1V30B04 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com AE101SD1V30B04 RoHS: Compliant 0
  • 125 $6.9800
  • 250 $4.2900
  • 375 $3.4000
  • 500 $3.3300
$3.3300 / $6.9800 Buy Now
DISTI # 000000000002659207
Sager Toggle Switches Min Qty: 500 0
  • 500 $3.9100
  • 700 $3.7600
  • 2,000 $3.4100
  • 4,300 $3.0600
$3.0600 / $3.9100 Buy Now
Master Electronics AE101SD1V30B04 RoHS: Compliant 0
  • 125 $6.9800
  • 250 $4.2900
  • 375 $3.4000
  • 500 $3.3300
$3.3300 / $6.9800 Buy Now

CAD Models for AE101SD1V30B04 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE101SD1V30B04 by TE Connectivity

AE101SD1V30B04
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Finish
NICKEL
Actuator Length
0.5 inch
Actuator Material
PHENOLIC
Actuator Type
LEVER
Body Breadth
8.13 mm
Body Height
11.68 mm
Body Length or Diameter
15.75 mm
Bushing Diameter
0.238 inch
Bushing Length
0.24 inch
Bushing Type
UNTHREADED
Center Contact Material
COPPER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.4 A
Contact Current(DC)-Max
0.4 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000 V
Electrical Life
6000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
NYLON
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.185 inch
Termination Type
SOLDER
Want to compare parts?
  1. AE101SD1V30B04
    TE Connectivity
    Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE101SD1V30B04 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE101SD1V30B04 by TE Connectivity

Select Manufacturer
Which Manufacturer of AE101SD1V30B04 would you like to use for your alert(s)?
  • Please alert me when AE101SD1V30B04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE101SD1V30B04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE101SD1V30B04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE101SD1V30B04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE101SD1V30B04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE101SD1V30B04 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: