Part Details for AE103MD1AV2B04 by TE Connectivity
Overview of AE103MD1AV2B04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE103MD1AV2B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6935
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Ae Series, Contact Current Max:-, Switch Mounting:-, Contact Voltage Ac Nom:20V, Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity AE103MD1AV2B04 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 | Buy Now |
DISTI #
506-AE103MD1AV2B04
|
Mouser Electronics | Toggle Switches SPDT 0.4VA T/H TOGGLE SWITCH RoHS: Compliant | 1 |
|
$4.3200 / $6.5900 | Buy Now |
|
Onlinecomponents.com | AE103MD1AV2B04 RoHS: Compliant |
611 In Stock |
|
$2.7400 / $5.2800 | Buy Now |
DISTI #
2-1825142-5
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.4100 | Buy Now |
DISTI #
000000000002659209
|
Sager | Toggle Switches SPDT 0.4VA T/H TOGGLE SWITCH Min Qty: 500 | 0 |
|
$3.2000 / $4.1000 | Buy Now |
|
Master Electronics | AE103MD1AV2B04 RoHS: Compliant |
611 In Stock |
|
$2.7400 / $5.2800 | Buy Now |
Part Details for AE103MD1AV2B04
AE103MD1AV2B04 CAD Models
AE103MD1AV2B04 Part Data Attributes
|
AE103MD1AV2B04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AE103MD1AV2B04
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for AE103MD1AV2B04
This table gives cross-reference parts and alternative options found for AE103MD1AV2B04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE103MD1AV2B04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE103MD1AV2Q | TOGGLE SWITCH, SPDT, LATCHED, 2A, 30VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | AE103MD1AV2B04 vs AE103MD1AV2Q |