Part Details for AE1050B10544 by Anatech Electronics Inc
Overview of AE1050B10544 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AE1050B10544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE1050B10544-ND
|
DigiKey | RF FILTER BAND PASS 1.05GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1,172.0000 | Buy Now |
Part Details for AE1050B10544
AE1050B10544 CAD Models
AE1050B10544 Part Data Attributes
|
AE1050B10544
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE1050B10544
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 200 W | |
Center or Cutoff Frequency (fo/fc) | 1050 MHz | |
Filter Type | CAVITY BPF | |
Height | 31.75 mm | |
Input Connector | N-TYPE FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 133.35 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Connector | N-TYPE FEMALE | |
Width | 88.9 mm |