Part Details for AE1445-1493DB5449 by Anatech Electronics Inc
Overview of AE1445-1493DB5449 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AE1445-1493DB5449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE1445-1493DB5449-ND
|
DigiKey | 1445 / 1493 MHZ CAVITY DUPLEXER Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$463.6000 | Buy Now |
Part Details for AE1445-1493DB5449
AE1445-1493DB5449 CAD Models
AE1445-1493DB5449 Part Data Attributes
|
AE1445-1493DB5449
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE1445-1493DB5449
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 37 mm | |
Input Connector | SMA FEMALE | |
Length | 97 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 1445 MHz | |
Transmit Center Frequency | 1493 MHz | |
Width | 97 mm |