-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 1.25 A, 15 W, 100~1000 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 12 VDC - 1.25 A - 15 W - 100~1000 VDC Input Range - 5 Pin DIP RoHS: Compliant |
59 In Stock |
|
$46.0100 / $61.0500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, Through Hole 100-1000Vin,12V 1.25A 15W, Iso Reg DIP | 50 |
|
$106.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AE15-EW-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15-EW-S12
CUI Inc
12 Vdc, 1.25 A, 15 W, 100~1000 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 70 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 75 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |
This table gives cross-reference parts and alternative options found for AE15-EW-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE15-EW-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE15-EW-S12-DIN | 12 Vdc, 1.25 A, 15 W, 100~1000 Vdc Input Range | CUI Inc | AE15-EW-S12 vs AE15-EW-S12-DIN |
AE15B-EW-S12-T | DC-DC Regulated Power Supply Module | CUI Inc | AE15-EW-S12 vs AE15B-EW-S12-T |
AE15B-EW-S12-DIN | DC-DC Regulated Power Supply Module | CUI Inc | AE15-EW-S12 vs AE15B-EW-S12-DIN |