AE156T15B19B
Aero-Electric Connector Inc
Description: MIL Series Connector,

Overview of AE156T15B19B by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for AE156T15B19B by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AE156T15B19B
PEI Genesis AE1 19C 19#20 SKT RECP Min Qty: 1 131
  • 1 $40.9100
  • 10 $35.4600
  • 25 $31.2900
  • 50 $27.9900
  • 100 $24.5500
$24.5500 / $40.9100 Buy Now

CAD Models for AE156T15B19B by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE156T15B19B by Aero-Electric Connector Inc

AE156T15B19B
Aero-Electric Connector Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
19
Contact Sizes
20
Coupling Type
BAYONET
Degrees of Rotation
95
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
15-19
Want to compare parts?
  1. AE156T15B19B
    Aero-Electric Connector Inc
    MIL Series Connector,
    VS

Alternate Parts for AE156T15B19B

This table gives cross-reference parts and alternative options found for AE156T15B19B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE156T15B19B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656E15D19B MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity AE156T15B19B vs MS27656E15D19B
MS27656T15G19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE156T15B19B vs MS27656T15G19B
MS27656T15F19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE156T15B19B vs MS27656T15F19B
MS27656G15G19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE156T15B19B vs MS27656G15G19B
MS27656T15B19B MS27656T15B19B Amphenol Corporation AE156T15B19B vs MS27656T15B19B
MS27656T15D19B MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity AE156T15B19B vs MS27656T15D19B
MS27656E15E19B MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity AE156T15B19B vs MS27656E15E19B
Part Number Description Manufacturer Compare
MS27656E15F19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE156T15B19B vs MS27656E15F19B
MS27656T15A19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE156T15B19B vs MS27656T15A19B
MS27656T15F19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE156T15B19B vs MS27656T15F19B
MS27656P15F19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE156T15B19B vs MS27656P15F19B
MS27656T15B19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc AE156T15B19B vs MS27656T15B19B
MS27656P15B19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE156T15B19B vs MS27656P15B19B
MS27656P15A19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE156T15B19B vs MS27656P15A19B
MS27656E15B19B MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE156T15B19B vs MS27656E15B19B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE156T15B19B by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE156T15B19B by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE156T15B19B would you like to use for your alert(s)?
  • Please alert me when AE156T15B19B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE156T15B19B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE156T15B19B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE156T15B19B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE156T15B19B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE156T15B19B by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: