-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1567
|
Newark | Dc-Dc Converter, 24V, 0.625A Rohs Compliant: Yes |Cui AE15B-EW-S24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2000 / $29.5600 | Buy Now |
DISTI #
102-AE15B-EW-S24-ND
|
DigiKey | DC-DC ISOLATED, 15 W, 100~1000 V Min Qty: 1 Lead time: 19 Weeks Container: Tray | Limited Supply - Call |
|
$19.4778 / $23.8000 | Buy Now |
|
Onlinecomponents.com | Dc-Dc Converter, 24V, 0.625A Rohs Compliant: Yes |Cui AE15B-EW-S24 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 15W, 100-1000 Vdc in, 24V 0.625 A, regulated 1out, DIP | 0 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AE15B-EW-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15B-EW-S24
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 70 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.625 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s | |
Width | 48 mm |