Part Details for AE15B-UW-S5 by CUI Inc
Overview of AE15B-UW-S5 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AE15B-UW-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1575
|
Newark | Dc-Dc Converter, 5V, 2A Rohs Compliant: Yes |Cui AE15B-UW-S5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7700 / $54.1400 | Buy Now |
DISTI #
102-AE15B-UW-S5-ND
|
DigiKey | DC-DC ISOLATED, 15 W, 200~1500 V Min Qty: 1 Lead time: 19 Weeks Container: Tray |
12 In Stock |
|
$36.2691 / $43.6300 | Buy Now |
DISTI #
490-AE15B-UW-S5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5 Vdc, 2 A, 10 W, 200~1500 Vdc Input Range RoHS: Compliant | 19 |
|
$38.0600 / $45.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$35.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9000 / $47.5300 | Buy Now |
DISTI #
000000000006402989
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 15 W, 200-1500 Vdc input, 5V, 2 A, single regulated output, DIP Min Qty: 1 | 0 |
|
$38.5700 / $45.0000 | Buy Now |
DISTI #
4132788
|
Farnell | DC-DC CONVERTER, 5V, 2A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$55.2308 / $65.9764 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 10W, 200-1500Vdc in, 5V 2A, regulated 1out, DIP | 31 |
|
$89.9900 | Buy Now |
Part Details for AE15B-UW-S5
AE15B-UW-S5 CAD Models
AE15B-UW-S5 Part Data Attributes:
|
AE15B-UW-S5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15B-UW-S5
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |