Part Details for AE16000B9568 by Anatech Electronics Inc
Overview of AE16000B9568 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for AE16000B9568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE16000B9568-ND
|
DigiKey | RF FILTER BAND PASS 16GHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$708.0000 | Buy Now |
Part Details for AE16000B9568
AE16000B9568 CAD Models
AE16000B9568 Part Data Attributes
|
AE16000B9568
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE16000B9568
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 16000 MHz | |
Filter Type | CAVITY BPF | |
Height | 11.81 mm | |
Input Connector | SMA MALE | |
Input/Output Impedance | 50 OHM | |
Length | 30.48 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Connector | SMA FEMALE | |
Width | 19.05 mm |