Part Details for AE1950B11265 by Anatech Electronics Inc
Overview of AE1950B11265 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AE1950B11265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE1950B11265-ND
|
DigiKey | RF FILTER BAND PASS 1.95GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$612.0000 | Buy Now |
Part Details for AE1950B11265
AE1950B11265 CAD Models
AE1950B11265 Part Data Attributes
|
AE1950B11265
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE1950B11265
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 1950 MHz | |
Filter Type | CAVITY BPF | |
Height | 46 mm | |
Input Connector | N-TYPE FEMALE | |
Length | 227 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Connector | N-TYPE FEMALE | |
Width | 100 mm |