Part Details for AE1955B10877 by Anatech Electronics Inc
Overview of AE1955B10877 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AE1955B10877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE1955B10877-ND
|
DigiKey | RF FILTER BAND PASS 1.955GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1,206.5800 | Buy Now |
Part Details for AE1955B10877
AE1955B10877 CAD Models
AE1955B10877 Part Data Attributes
|
AE1955B10877
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE1955B10877
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 100 W | |
Center or Cutoff Frequency (fo/fc) | 1955 MHz | |
Filter Type | CAVITY BPF | |
Height | 26.16 mm | |
Input Connector | SMA FEMALE | |
Length | 182.88 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Width | 48.26 mm |