Part Details for AE2310-2355DB5473 by Anatech Electronics Inc
Overview of AE2310-2355DB5473 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AE2310-2355DB5473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE2310-2355DB5473-ND
|
DigiKey | 2310 MHZ / 2355 MHZ CAVITY DUPLE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$737.0000 | Buy Now |
Part Details for AE2310-2355DB5473
AE2310-2355DB5473 CAD Models
AE2310-2355DB5473 Part Data Attributes
|
AE2310-2355DB5473
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE2310-2355DB5473
Anatech Electronics Inc
DUPLEXER,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 33 mm | |
Input Connector | N-TYPE FEMALE | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Connector | N-TYPE FEMALE | |
Receive Center Frequency | 2310 MHz | |
Transmit Center Frequency | 2355 MHz | |
Width | 97 mm |