AE2650-2950DB5451
Anatech Electronics Inc
Description: Duplexer,

Overview of AE2650-2950DB5451 by Anatech Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for AE2650-2950DB5451 by Anatech Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3078-AE2650-2950DB5451-ND
DigiKey 2650 MHZ / 2950 MHZ CAVITY DUPLE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT 100
In Stock
  • 1 $1,272.0000
$1,272.0000 Buy Now

CAD Models for AE2650-2950DB5451 by Anatech Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE2650-2950DB5451 by Anatech Electronics Inc

AE2650-2950DB5451
Anatech Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ANATECH ELECTRONICS INC
Reach Compliance Code
unknown
Filter Type
DUPLEXER
Height
12 mm
Input Connector
SMA FEMALE
Insertion Loss (Rx)
5 dB
Insertion Loss (Tx)
5 dB
Length
62 mm
Mounting Type
PANEL MOUNT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Connector
SMA FEMALE
Receive Center Frequency
2650 MHz
Transmit Center Frequency
4475 MHz
Width
49 mm
Want to compare parts?
  1. AE2650-2950DB5451
    Anatech Electronics Inc
    Duplexer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE2650-2950DB5451 by Anatech Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE2650-2950DB5451 by Anatech Electronics Inc

Select Manufacturer
Which Manufacturer of AE2650-2950DB5451 would you like to use for your alert(s)?
  • Please alert me when AE2650-2950DB5451 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE2650-2950DB5451 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE2650-2950DB5451 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE2650-2950DB5451 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE2650-2950DB5451.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE2650-2950DB5451 by Anatech Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: