Part Details for AE3237B1363 by Anatech Electronics Inc
Overview of AE3237B1363 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AE3237B1363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE3237B1363-ND
|
DigiKey | RF FILTER BANDPASS 3.2375GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$545.0000 | Buy Now |
Part Details for AE3237B1363
AE3237B1363 CAD Models
AE3237B1363 Part Data Attributes
|
AE3237B1363
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE3237B1363
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 25 W | |
Center or Cutoff Frequency (fo/fc) | 3237.5 MHz | |
Filter Type | CAVITY BPF | |
Height | 25 mm | |
Input Connector | SMA FEMALE | |
Length | 98 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Width | 67 mm |