Part Details for AE40-EW-S15-DIN by Bel Fuse
Overview of AE40-EW-S15-DIN by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE40-EW-S15-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE40-EW-S15-DIN
|
Avnet Americas | DC-DC ISOLATED, 40 W, 200~1200 VDC INPUT, 15V, 2.67 A, SINGLE REGULATED OUTPUT, DIN-RAIL, EXT TEMP - Trays (Alt: AE40-EW-S15-DIN) Min Qty: 8 Package Multiple: 8 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$78.8020 / $98.5025 | Buy Now |