Part Details for AE4010B11635 by Anatech Electronics Inc
Overview of AE4010B11635 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AE4010B11635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE4010B11635-ND
|
DigiKey | RF FILTER BAND PASS 4.01GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$575.0000 | Buy Now |
Part Details for AE4010B11635
AE4010B11635 CAD Models
AE4010B11635 Part Data Attributes
|
AE4010B11635
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE4010B11635
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 20 W | |
Center or Cutoff Frequency (fo/fc) | 4010 MHz | |
Filter Type | CAVITY BPF | |
Height | 25 mm | |
Input Connector | SMA FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 67 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Connector | SMA FEMALE | |
Width | 42 mm |