Part Details for AE634-698DB5448 by Anatech Electronics Inc
Overview of AE634-698DB5448 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJAE634 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P4C, Shield, No Filter. |
Price & Stock for AE634-698DB5448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE634-698DB5448-ND
|
DigiKey | 634 / 698 MHZ CAVITY DUPLEXER Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$855.0000 | Buy Now |
Part Details for AE634-698DB5448
AE634-698DB5448 CAD Models
AE634-698DB5448 Part Data Attributes
|
AE634-698DB5448
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE634-698DB5448
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 57.15 mm | |
Input Connector | SMA FEMALE | |
Length | 137.16 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 634.5 MHz | |
Transmit Center Frequency | 680.5 MHz | |
Width | 137.16 mm |