Part Details for AE866NS2189 by Anatech Electronics Inc
Overview of AE866NS2189 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for AE866NS2189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE866NS2189-ND
|
DigiKey | RF FILTER BAND STOP 866.2MHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1,579.9000 | Buy Now |
Part Details for AE866NS2189
AE866NS2189 CAD Models
AE866NS2189 Part Data Attributes
|
AE866NS2189
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE866NS2189
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 866.2 MHz | |
Filter Type | CAVITY BPF | |
Height | 68.5 mm | |
Input Connector | SMA FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 335 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 10 °C | |
Output Connector | SMA FEMALE | |
Width | 43 mm |