Part Details for AE897-942D479 by Anatech Electronics Inc
Overview of AE897-942D479 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for AE897-942D479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE897-942D479-ND
|
DigiKey | 880-915 MHZ / 925-960 MHZ LTE FR Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$937.0000 | Buy Now |
Part Details for AE897-942D479
AE897-942D479 CAD Models
AE897-942D479 Part Data Attributes
|
AE897-942D479
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE897-942D479
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 65 mm | |
Input Connector | N-TYPE FEMALE | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 218.44 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Connector | N-TYPE FEMALE | |
Receive Center Frequency | 942.5 MHz | |
Transmit Center Frequency | 942.5 MHz | |
Width | 103.88 mm |