Part Details for AE9200B11384 by Anatech Electronics Inc
Overview of AE9200B11384 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AE9200B11384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE9200B11384-ND
|
DigiKey | RF FILTER BANDPASS 9.2GHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$875.0000 | Buy Now |
Part Details for AE9200B11384
AE9200B11384 CAD Models
AE9200B11384 Part Data Attributes
|
AE9200B11384
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE9200B11384
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 398.1 W | |
Center or Cutoff Frequency (fo/fc) | 9200 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 25.14 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.8 dB | |
Length | 170 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 50 OHM Ω | |
Width | 59.94 mm |