Part Details for AEA1000F-24-N by Cosel USA Inc
Overview of AEA1000F-24-N by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for AEA1000F-24-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2178
|
Newark | Power Supply, Ac-Dc, 24V, 30A Rohs Compliant: Yes |Cosel AEA1000F-24-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$520.3700 / $802.4400 | Buy Now |
Part Details for AEA1000F-24-N
AEA1000F-24-N CAD Models
AEA1000F-24-N Part Data Attributes:
|
AEA1000F-24-N
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
AEA1000F-24-N
Cosel USA Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |