Part Details for AEA600F-36-T by Cosel USA Inc
Overview of AEA600F-36-T by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AEA600F-36-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-AEA600F-36-T-ND
|
DigiKey | AC/DC CONVERTER 36V 600W Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$273.6856 / $302.0000 | Buy Now |
DISTI #
436-AEA600F-36-T
|
Mouser Electronics | Switching Power Supplies Switching Power Supplies 600W 36V 11-20.5A (peak 35A) AC-DC Power Supply with terminal block RoHS: Compliant | 0 |
|
$273.6500 / $301.9500 | Order Now |
DISTI #
000000000006318781
|
Sager | Switching Power Supplies Switching Power Supplies 600W 36V 11-20.5A (peak 35A) AC-DC Power Supply with terminal block Min Qty: 1 | 0 |
|
$265.5200 / $269.1700 | Buy Now |
Part Details for AEA600F-36-T
AEA600F-36-T CAD Models
AEA600F-36-T Part Data Attributes:
|
AEA600F-36-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
AEA600F-36-T
Cosel USA Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |