Part Details for AEA800F-24 by Cosel USA Inc
Overview of AEA800F-24 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AEA800F-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2189
|
Newark | Power Supply, Ac-Dc, 24V, 23.5A Rohs Compliant: Yes |Cosel AEA800F-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$424.2500 / $654.2000 | Buy Now |
DISTI #
1776-AEA800F-24-ND
|
DigiKey | AC/DC CONVERTER 24V 456W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$454.0000 | Buy Now |
DISTI #
436-AEA800F-24
|
Mouser Electronics | Switching Power Supplies 24Vdc 612W 25.5A a. 90-170Vac, 816W 34A a. 170-264Vac Medical, 3xPeak Power and OVC RoHS: Compliant | 10 |
|
$424.6500 / $453.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$376.6300 | Buy Now |
DISTI #
000000000006380589
|
Sager | Switching Power Supplies 24Vdc 612W 25.5A a. 90-170Vac, 816W 34A a. 170-264Vac Medical, 3xPeak Power and OVC Min Qty: 1 | 4 |
|
$367.0900 / $376.6200 | Buy Now |
DISTI #
4295633
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 23.5A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$433.3958 / $479.8770 | Buy Now |
DISTI #
4295633
|
Farnell | POWER SUPPLY, AC-DC, 24V, 23.5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$544.9491 | Buy Now |
|
Neutron USA | AC-DC Power Supply, Forced air, 24Vdc 612/816W 25.5/34A at Vin: 100/230VAC, Open Frame, Adj Vout, In: 85-264VAC | 10 |
|
$875.9900 | Buy Now |
Part Details for AEA800F-24
AEA800F-24 CAD Models
AEA800F-24 Part Data Attributes:
|
AEA800F-24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
AEA800F-24
Cosel USA Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |