Part Details for AEACAC049009-S2400 by Abracon Corporation
Overview of AEACAC049009-S2400 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BS2400 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Receptacle, Type B Vertical, SMT, Gold 50u\\ | |
ND9AS2400 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Receptacle, Type A Vertical, SMT, Gold 50u\\ | |
SiT8008AC-13-18S-24.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for AEACAC049009-S2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AEACAC049009-S2400-ND
|
DigiKey | ANTENNA LOW PROFILE 2.4GHZ WHIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
900 In Stock |
|
$2.7250 / $6.9900 | Buy Now |
DISTI #
AEACAC049009-S2400
|
Avnet Americas | Whip Antenna Linear 2.4GHz 2dBi 50Ohm Connector Mount Carton - Bulk (Alt: AEACAC049009-S2400) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4522 / $3.0000 | Buy Now |
DISTI #
815-EACAC049009S2400
|
Mouser Electronics | Antennas Low Profile 2.4 Ghz WiFi/ BL monopole straight whip antenna with cable and IPEX connector (49.3 x 9.2 mm) RoHS: Compliant | 642 |
|
$2.6500 / $4.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $5.2000 | Buy Now |