There are no models available for this part yet.
Overview of AEACAC053010-S433 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9VRS4339BKLF | Renesas Electronics Corporation | Very Low Power Clock for Intel Netbooks | |
9VRS4339BKLFT | Renesas Electronics Corporation | Very Low Power Clock for Intel Netbooks | |
9VRS4338DKLF | Renesas Electronics Corporation | Atomic Clock for Intel Atom-Based Embedded Systems |
Price & Stock for AEACAC053010-S433 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC5576
|
Newark | Antenna, Lin, 433Mhz, 2Dbi, Antenna Type:Whip, Frequency Min:-, Frequency Max:433Mhz, Antenna Mounting:Sma Connector, Gain:2Dbi, Vswr:2, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear, Product Range:- Rohs Compliant: Yes |Abracon AEACAC053010-S433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$1.8800 | Buy Now | |
DISTI #
535-14494-ND
|
DigiKey | RF ANT 433MHZ WHIP STR SMA MALE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7519 / $10.7000 | Buy Now | |
DISTI #
65AC5576
|
Avnet Americas | - Bulk (Alt: 65AC5576) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 89 Partner Stock |
|
$7.2400 / $10.1700 | Buy Now | |
DISTI #
AEACAC053010-S433
|
Avnet Americas | - Bulk (Alt: AEACAC053010-S433) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0384 / $5.6400 | Buy Now | |
DISTI #
815-CAC053010-S433
|
Mouser Electronics | Antennas RF ANT 433MHZ WHIP STR SMA MALE RoHS: Compliant | 6 |
|
$5.3800 / $10.0700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$4.5900 | Buy Now | ||
Onlinecomponents.com | 433 MHz External Antenna RoHS: Compliant |
30 In Stock |
|
$4.5400 / $9.3700 | Buy Now | ||
DISTI #
46529788
|
Verical | Antenna External 2dBi Gain Carton RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 89 |
|
$2.7255 / $2.8334 | Buy Now | |
DISTI #
58777998
|
Verical | Antenna External 2dBi Gain Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2128 | Americas - 30 |
|
$6.3180 / $12.1810 | Buy Now | |
DISTI #
AEACAC053010-S433
|
Avnet Abacus | (Alt: AEACAC053010-S433) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AEACAC053010-S433 by Abracon Corporation
Part Data Attributes for AEACAC053010-S433 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Date Of Intro
|
2019-05-24
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
SMA-M
|
Application
|
IOT/ISM/RFID/SIGFOX/WIRELESS
|
Bandwidth
|
10 MHz
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Mounting Feature
|
PANEL MOUNT
|
Omnidirectional
|
NO
|
Operating Frequency-Max
|
438 MHz
|
Operating Frequency-Min
|
428 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Polarization
|
LINEAR
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|
Surface Mount
|
NO
|
Transmission Power-Max
|
10 W
|
VSWR-Max
|
2
|