Part Details for AEACAD097015-S698 by Abracon Corporation
Overview of AEACAD097015-S698 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for AEACAD097015-S698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8080
|
Newark | Whip Antenna, 700Mhz-2.7Ghz, 5Dbi, Antenna Type:Whip, Frequency Min:700Mhz, Frequency Max:2.7Ghz, Antenna Mounting:Magnetic, Gain:5Dbi, Vswr:2.5, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Rohs Compliant: Yes |Abracon AEACAD097015-S698 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 342 |
|
$21.7300 / $26.4300 | Buy Now |
DISTI #
535-14692-ND
|
DigiKey | RF ANT 4G/ LTE MAG MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
148 In Stock |
|
$19.1746 / $24.3500 | Buy Now |
DISTI #
AEACAD097015-S698
|
Avnet Americas | RF Antenna, Whip, 4G/ LTE, 700 MHz to 2.7 GHz, 5 dBi, Linear, Magnetic - Bulk (Alt: AEACAD097015-S698) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7366 / $18.7350 | Buy Now |
DISTI #
815-AEACAD097015S698
|
Mouser Electronics | Antennas RF ANT 4G/ LTE MAG MOUNT RoHS: Compliant | 253 |
|
$17.7900 / $22.3100 | Buy Now |
|
Onlinecomponents.com | 4G/ LTE Magnetic Mount Antenna RoHS: Compliant |
100 In Stock |
|
$16.6100 / $21.9900 | Buy Now |
DISTI #
AEACAD097015-S698
|
Avnet Americas | RF Antenna, Whip, 4G/ LTE, 700 MHz to 2.7 GHz, 5 dBi, Linear, Magnetic - Bulk (Alt: AEACAD097015-S698) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7366 / $18.7350 | Buy Now |
DISTI #
AEACAD097015-S698
|
Avnet Americas | RF Antenna, Whip, 4G/ LTE, 700 MHz to 2.7 GHz, 5 dBi, Linear, Magnetic - Bulk (Alt: AEACAD097015-S698) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7366 / $18.7350 | Buy Now |
DISTI #
2931535
|
element14 Asia-Pacific | WHIP ANTENNA, 700MHZ-2.7GHZ, 5DBI RoHS: Compliant Min Qty: 1 Container: Each | 342 |
|
$35.6451 / $51.4971 | Buy Now |
DISTI #
2931535
|
Farnell | WHIP ANTENNA, 700MHZ-2.7GHZ, 5DBI RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 342 |
|
$30.9203 / $51.5380 | Buy Now |
|
Master Electronics | 4G/ LTE Magnetic Mount Antenna RoHS: Compliant |
100 In Stock |
|
$16.6100 / $21.9900 | Buy Now |
Part Details for AEACAD097015-S698
AEACAD097015-S698 CAD Models
AEACAD097015-S698 Part Data Attributes
|
AEACAD097015-S698
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACAD097015-S698
Abracon Corporation
CELLULAR 4G/LTE MAG WHIP ANT SMA(M)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA | |
Application | 4G/IOT/LTE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2.5 |