Part Details for AEACBD059015-C3GSW by Abracon Corporation
Overview of AEACBD059015-C3GSW by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AEACBD059015-C3GSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8084
|
Newark | Combo Antenna, 2.4-2.4835Ghz, 3Dbi, Antenna Type:Combo, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Antenna Mounting:Magnetic, Gain:3Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Rohs Compliant: Yes |Abracon AEACBD059015-C3GSW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$36.3300 / $53.6200 | Buy Now |
DISTI #
2266-AEACBD059015-C3GSW-ND
|
DigiKey | RF ANT GPS/GSM/WIFI COMB Min Qty: 3 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$28.6800 / $30.3700 | Buy Now |
DISTI #
535-14690-ND
|
DigiKey | RF ANT GPS/GSM/WIFI COMB Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5505 | Buy Now |
DISTI #
AEACBD059015-C3GSW
|
Avnet Americas | RF Antenna, Combo, GPS/GSM/WiFi, 2.4 GHz to 2.4835 GHz, 3 dBi, Linear, Magnetic - Bulk (Alt: AEACBD059015-C3GSW) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6660 / $29.8500 | Buy Now |
DISTI #
815-EACBD059015C3GSW
|
Mouser Electronics | Antennas RF ANT GPS/GSM/WIFI COMB RoHS: Compliant | 45 |
|
$30.5500 / $46.6500 | Buy Now |
|
Future Electronics | GPS/GSM/WiFi Combination Ant RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$28.1200 / $28.4800 | Buy Now |
|
Onlinecomponents.com | GPS/GSM/WiFi Combinational Antenna RoHS: Compliant |
50 Partner Stock |
|
$26.9900 / $35.7300 | Buy Now |
DISTI #
AEACBD059015-C3GSW
|
Avnet Americas | RF Antenna, Combo, GPS/GSM/WiFi, 2.4 GHz to 2.4835 GHz, 3 dBi, Linear, Magnetic - Bulk (Alt: AEACBD059015-C3GSW) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6660 / $29.8500 | Buy Now |
DISTI #
AEACBD059015-C3GSW
|
Avnet Americas | RF Antenna, Combo, GPS/GSM/WiFi, 2.4 GHz to 2.4835 GHz, 3 dBi, Linear, Magnetic - Bulk (Alt: AEACBD059015-C3GSW) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6660 / $29.8500 | Buy Now |
DISTI #
2931533
|
element14 Asia-Pacific | COMBO ANTENNA, 2.4-2.4835GHZ, 3DBI RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$42.5108 / $43.0909 | Buy Now |
Part Details for AEACBD059015-C3GSW
AEACBD059015-C3GSW CAD Models
AEACBD059015-C3GSW Part Data Attributes
|
AEACBD059015-C3GSW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACBD059015-C3GSW
Abracon Corporation
COMBO GPS, 4G/LTE, WIFI, NBIOT/CATM PUCK 3XSMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | GSM-824-960 MHZ, 1710-2170 MHZ, Imp-50,Gain-2,VSWR-2, Pol- Linear; WiFi - 2400-2483.5 MHZ, Imp-50, Gain-3,VSWR-2, Pol- Linear; SMA-M | |
Application | 2G/3G/IOT/GPS/GSM/WIFI | |
Bandwidth | 10 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |