Part Details for AEACBK081014-S698 by Abracon Corporation
Overview of AEACBK081014-S698 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEACBK081014-S698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0498
|
Newark | 4G/Lte Antenna, 1.71-2.69Ghz, 3Dbi, Antenna Type:Cellular/Lte, Frequency Min:1.71Ghz, Frequency Max:2.69Ghz, Antenna Mounting:Screw, Gain:3Dbi, Vswr:3, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Abracon AEACBK081014-S698 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$21.1400 / $27.1600 | Buy Now |
DISTI #
535-14719-ND
|
DigiKey | 4G/ LTE SCREW MOUNT ANTENNA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
268 In Stock |
|
$21.6970 / $27.5500 | Buy Now |
DISTI #
AEACBK081014-S698
|
Avnet Americas | Antenna, Cellular / LTE, 1.71 GHz to 2.69 GHz, 3 VSWR, 3 dBi Gain, Screw, Linear - Bulk (Alt: AEACBK081014-S698) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$17.7831 / $21.1995 | Buy Now |
DISTI #
84AC0498
|
Avnet Americas | Antenna, Cellular / LTE, 1.71 GHz to 2.69 GHz, 3 VSWR, 3 dBi Gain, Screw, Linear - Bulk (Alt: 84AC0498) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$21.8100 / $26.6300 | Buy Now |
DISTI #
815-AEACBK081014S698
|
Mouser Electronics | Antennas 4G / LTE RoHS: Compliant | 125 |
|
$20.3300 / $26.1200 | Buy Now |
DISTI #
74751462
|
RS | 4G/ LTE Screw Mount Ant | Abracon AEACBK081014-S698 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$22.0800 | RFQ |
|
Future Electronics | 4G/ LTE SCREW MOUNT ANTENNA RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$17.3300 / $17.6400 | Buy Now |
|
Onlinecomponents.com | External 4G/LTE Antenna Linear 698MHz to 960MHz/1710MHz to 2690MHz 50Ohm Carton RoHS: Compliant |
100 In Stock 6497 Factory Stock |
|
$17.6700 / $24.8800 | Buy Now |
DISTI #
AEACBK081014-S698
|
TTI | Antennas 4G / LTE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$16.5900 / $18.0200 | Buy Now |
DISTI #
AEACBK081014-S698
|
Avnet Americas | Antenna, Cellular / LTE, 1.71 GHz to 2.69 GHz, 3 VSWR, 3 dBi Gain, Screw, Linear - Bulk (Alt: AEACBK081014-S698) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$17.7831 / $21.1995 | Buy Now |
Part Details for AEACBK081014-S698
AEACBK081014-S698 CAD Models
AEACBK081014-S698 Part Data Attributes
|
AEACBK081014-S698
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACBK081014-S698
Abracon Corporation
4G/LTE, NB IOT/ CAT M PUCK ANT SCREW SMA(M)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON |