Part Details for AEACCA115021-S698 by Abracon Corporation
Overview of AEACCA115021-S698 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for AEACCA115021-S698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14500-ND
|
DigiKey | RF ANT 700/800MHZ BLAD SMA FAKRA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
117 In Stock |
|
$3.7496 / $6.6100 | Buy Now |
DISTI #
AEACCA115021-S698
|
Avnet Americas | Blade Antenna, 1.71GHz to 2.655GHz, 2 VSWR, 2dBi Gain, Linear Polarisation, Adhesive - Bulk (Alt: AEACCA115021-S698) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0820 / $4.1250 | Buy Now |
DISTI #
65AC5582
|
Avnet Americas | Blade Antenna, 1.71GHz to 2.655GHz, 2 VSWR, 2dBi Gain, Linear Polarisation, Adhesive - Bulk (Alt: 65AC5582) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$5.3800 / $6.8400 | Buy Now |
DISTI #
815-CCA115021-S698
|
Mouser Electronics | Antennas RF ANT 700/800MHZ BLAD SMA FAKRA RoHS: Compliant | 50 |
|
$3.7400 / $6.2600 | Buy Now |
|
Future Electronics | AEACCA115021 Series 2.655 GHz 2 dBi 4G LTE Cellular Band Blade Antenna RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$3.3600 | Buy Now |
|
Onlinecomponents.com | 4G LTE Cellular Band Blade Antenna RoHS: Compliant |
115 Partner Stock |
|
$3.0400 / $5.5300 | Buy Now |
DISTI #
AEACCA115021-S698
|
Avnet Americas | Blade Antenna, 1.71GHz to 2.655GHz, 2 VSWR, 2dBi Gain, Linear Polarisation, Adhesive - Bulk (Alt: AEACCA115021-S698) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0820 / $4.1250 | Buy Now |
DISTI #
65AC5582
|
Avnet Americas | Blade Antenna, 1.71GHz to 2.655GHz, 2 VSWR, 2dBi Gain, Linear Polarisation, Adhesive - Bulk (Alt: 65AC5582) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$5.3800 / $6.8400 | Buy Now |
DISTI #
AEACCA115021-S698
|
Avnet Americas | Blade Antenna, 1.71GHz to 2.655GHz, 2 VSWR, 2dBi Gain, Linear Polarisation, Adhesive - Bulk (Alt: AEACCA115021-S698) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0820 / $4.1250 | Buy Now |
DISTI #
65AC5582
|
Avnet Americas | Blade Antenna, 1.71GHz to 2.655GHz, 2 VSWR, 2dBi Gain, Linear Polarisation, Adhesive - Bulk (Alt: 65AC5582) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$5.3800 / $6.8400 | Buy Now |
Part Details for AEACCA115021-S698
AEACCA115021-S698 CAD Models
AEACCA115021-S698 Part Data Attributes
|
AEACCA115021-S698
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACCA115021-S698
Abracon Corporation
CELLULAR 4G/LTE, NB IOT/CAT M BLADE ANT ADH SMA(M)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA, IT CAN ALSO OPERATE AT 1710 TO 2655 MHZ | |
Application | 4G/GSM850/900/DCS/PCS/UMTS1/LTE700/2600 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |