Part Details for AEACMK0660746-SG4 by Abracon Corporation
Overview of AEACMK0660746-SG4 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEACMK0660746-SG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEACMK0660746-SG4
|
Avnet Americas | RF Antenna, 1.561 to 1.602 GHz, BeiDou/Galileo/GLONASS/GPS, 5 dBi, 50 kohm, Screw - Bulk (Alt: AEACMK0660746-SG4) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4600 / $30.0000 | Buy Now |
DISTI #
815-AEACMK0660746SG4
|
Mouser Electronics | Antennas RF ANT 1561/1575/1602MHZ EXT RoHS: Compliant | 63 |
|
$27.7500 / $36.9100 | Buy Now |
DISTI #
73885240
|
RS | Antenna, screw mount, 1561/1575/1602MHZ GNSS, MSL 1, RoHS II compliant | Abracon AEACMK0660746-SG4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2100 | RFQ |
|
Future Electronics | Screw Mount Active GNSS Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$28.4000 / $28.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0000 / $35.2100 | Buy Now |
DISTI #
AEACMK0660746-SG4
|
Avnet Americas | RF Antenna, 1.561 to 1.602 GHz, BeiDou/Galileo/GLONASS/GPS, 5 dBi, 50 kohm, Screw - Bulk (Alt: AEACMK0660746-SG4) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4600 / $30.0000 | Buy Now |
DISTI #
AEACMK0660746-S
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4141224
|
Farnell | RF ANTENNA, 1.561-1.602GHZ, 5DBI, SCREW RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$29.0024 | Buy Now |
Part Details for AEACMK0660746-SG4
AEACMK0660746-SG4 CAD Models
AEACMK0660746-SG4 Part Data Attributes:
|
AEACMK0660746-SG4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACMK0660746-SG4
Abracon Corporation
MULTIBAND GNSS DOME SCW TNC(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TNC-F | |
Application | BEIDOU/GALILEO/GLONASS/GNSS/GPS/IOT | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 1602 MHz | |
Operating Frequency-Min | 1561 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |