Part Details for AEC-SMD-47UF-50V by Lumimax Optoelectronic Technology
Overview of AEC-SMD-47UF-50V by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEC-SMD-47UF-50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-AEC-SMD-47UF-50VTR-ND
|
DigiKey | ALUM CAP SMD 47uF 50V 20% Min Qty: 20 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0800 / $0.1600 | Buy Now |