Part Details for AECS1806D07ZS-3000S by Abracon Corporation
Overview of AECS1806D07ZS-3000S by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AECS1806D07ZS-3000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AECS1806D07ZS-3000S-ND
|
DigiKey | RF ANT 4IN1 LTE MIMO/GNSS/AMFM S Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7257 / $76.7600 | Buy Now |
DISTI #
AECS1806D07ZS-3000
|
Avnet Americas | 2xLTE MIMO + GNSS + AM/FM Sharkfin Antenna 1602MHz 28dB 3m Cable Length Automotive Screw Mount - Bulk (Alt: AECS1806D07ZS-3000) RoHS: Not Compliant Min Qty: 96 Package Multiple: 12 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9800 / $71.2500 | Buy Now |
DISTI #
815-AECS1806D073000S
|
Mouser Electronics | Antennas 4IN1 LTE MIMO/GNSS/AMFM SHARKFIN RoHS: Compliant | 84 |
|
$57.0000 | Buy Now |
DISTI #
V99:2348_25174731
|
Arrow Electronics | IP67-rated and IATF 16949 certified 4-Cabled (2xLTE MIMO + Active GNSS/ GPS/GLONASS/BeiDou/QZSS + AM/FM) Combo External Shark-Fin Antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2106 | Americas - 96 |
|
$45.0400 / $61.0945 | Buy Now |
|
Future Electronics | 4IN1 LTE MIMO/GNSS/AMFM SHARKFIN RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 12 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$60.8300 / $62.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 96 Factory Stock |
|
$58.9600 / $161.5000 | Buy Now |
DISTI #
78446145
|
Verical | IP67-rated and IATF 16949 certified 4-Cabled (2xLTE MIMO + Active GNSS/ GPS/GLONASS/BeiDou/QZSS + AM/FM) Combo External Shark-Fin Antenna RoHS: Compliant Min Qty: 96 Package Multiple: 12 | Americas - 96 |
|
$62.5000 | Buy Now |
DISTI #
53706490
|
Verical | IP67-rated and IATF 16949 certified 4-Cabled (2xLTE MIMO + Active GNSS/ GPS/GLONASS/BeiDou/QZSS + AM/FM) Combo External Shark-Fin Antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 96 |
|
$45.0400 | Buy Now |
DISTI #
AECS1806D07ZS-3000S
|
Avnet Abacus | (Alt: AECS1806D07ZS-3000S) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 96 Factory Stock |
|
$58.9600 / $161.5000 | Buy Now |
Part Details for AECS1806D07ZS-3000S
AECS1806D07ZS-3000S CAD Models
AECS1806D07ZS-3000S Part Data Attributes:
|
AECS1806D07ZS-3000S
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AECS1806D07ZS-3000S
Abracon Corporation
RF/Microwave Antenna, 698MHz Min, 960MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA-M; FME-M, IT CAN ALSO OPERATE AT 1710 TO 2690 MHZ; GNS-1561-1602 MHZ, VSWR-1.5, Pol-RHCP; AM/FM-0.529-1.629 MHZ, 76-108 MHZ, VSWR-2.5, Pol-Linear | |
Application | BEIDOU/GLONASS/GNSS/GPS/IOT/LTE/QZSS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Screening Level | IATF 16949 | |
Surface Mount | NO | |
VSWR-Max | 3 |