Part Details for AECW0401G4ZS-3000S by Abracon Corporation
Overview of AECW0401G4ZS-3000S by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AECW0401G4ZS-3000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AECW0401G4ZS-3000S
|
Avnet Americas | GNSS Active External Puck Antenna 1602MHz 28dB 3m Cable Length Automotive Screw Mount - Bulk (Alt: AECW0401G4ZS-3000S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0650 / $15.0000 | Buy Now |
DISTI #
815-AECW0401G4Z3000S
|
Mouser Electronics | Antennas RF ANT 1561/1575/1602MHZ DOME RoHS: Compliant | 118 |
|
$13.7600 / $17.3100 | Buy Now |
DISTI #
V99:2348_25174732
|
Arrow Electronics | IP67-rated and IATF 16949 certified 4-Cabled (2xLTE MIMO + Active GNSS/ GPS/GLONASS/BeiDou/QZSS + AM/FM) Combo External Shark-Fin Antenna Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2106 | Americas - 3 |
|
$13.1100 | Buy Now |
|
Future Electronics | RF ANT 1561/1575/1602MHZ DOME RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$12.8600 / $13.0000 | Buy Now |
|
Onlinecomponents.com | GNSS - Automotive Grade Active External Puck Antenna RoHS: Compliant |
50 In Stock |
|
$12.6700 / $16.5200 | Buy Now |
DISTI #
AECW0401G4ZS-3000S
|
Avnet Americas | GNSS Active External Puck Antenna 1602MHz 28dB 3m Cable Length Automotive Screw Mount - Bulk (Alt: AECW0401G4ZS-3000S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0650 / $15.0000 | Buy Now |
DISTI #
AECW0401G4ZS-3000S
|
Avnet Abacus | (Alt: AECW0401G4ZS-3000S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GNSS - Automotive Grade Active External Puck Antenna RoHS: Compliant |
50 In Stock |
|
$12.6700 / $16.5200 | Buy Now |
Part Details for AECW0401G4ZS-3000S
AECW0401G4ZS-3000S CAD Models
AECW0401G4ZS-3000S Part Data Attributes:
|
AECW0401G4ZS-3000S
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AECW0401G4ZS-3000S
Abracon Corporation
GPS Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | IATF 16949,SMA-M | |
Application | BEIDOU/GLONASS/GNSS/GPS/IoT/QZSS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |