There are no models available for this part yet.
Overview of AEE00BB18-L by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AEE00BB18-L by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3074457345655956519
|
Avnet Abacus | Module DC-DC 2-OUT 12V/-12V 0.625A 15W 5-Pin (Alt: 3074457345655956519) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now |
CAD Models for AEE00BB18-L by Advanced Energy Industries Inc
Related Parts for AEE00BB18-L
-
AEH60K48NPower Supply Modules
-
ADUC836BCPMicrocontrollers
-
ADUM3470WARSZOther Analog ICs
-
ADP1871ACPZ-1.0-R7Switching Regulator or Controllers
-
ADM6326-29ARTZ-R7Power Management Circuits
-
AD8005ARTZ-REEL7Operational Amplifiers
-
ADP7158ARDZ-2.8-R7Linear Regulator ICs
-
ADV7123JSTZ330Digital to Analog Converters
-
ADM3078EARZLine Driver or Receivers