Part Details for AEE00CC18-LS by Advanced Energy Industries Inc
Overview of AEE00CC18-LS by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEE00CC18-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1693-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1508 In Stock |
|
$36.7930 / $44.2600 | Buy Now |
DISTI #
AEE00CC18-LS
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube - Tape and Reel (Alt: AEE00CC18-LS) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$35.2130 / $39.1846 | Buy Now |
DISTI #
78X5995
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube - Bulk (Alt: 78X5995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 158 Partner Stock |
|
$41.8800 / $46.9800 | Buy Now |
DISTI #
AEE00CC18-LS
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube - Tape and Reel (Alt: AEE00CC18-LS) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$35.2130 / $39.1846 | Buy Now |
DISTI #
78X5995
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube - Bulk (Alt: 78X5995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 158 Partner Stock |
|
$41.8800 / $46.9800 | Buy Now |
DISTI #
AEE00CC18-LS
|
Avnet Abacus | (Alt: AEE00CC18-LS) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AEE00CC18-LS
|
Avnet Asia | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube (Alt: AEE00CC18-LS) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 23 Weeks, 0 Days | 0 |
|
$32.2235 / $36.0395 | Buy Now |