Part Details for AEE01AA18-L by Advanced Energy Industries Inc
Overview of AEE01AA18-L by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEE01AA18-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | Module DC-DC 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin DIP RoHS: Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now |