Part Details for AEE01AA18-LS by Advanced Energy Industries Inc
Overview of AEE01AA18-LS by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEE01AA18-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1613-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
117 In Stock |
|
$36.7930 / $44.2600 | Buy Now |
DISTI #
AEE01AA18-LS
|
Avnet Americas | Module DC-DC 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin Tube - Tape and Reel (Alt: AEE01AA18-LS) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$35.2130 / $39.1846 | Buy Now |
DISTI #
826-AEE01AA18-LS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36Vin Dual 5V, 1.5A RoHS: Compliant | 120 |
|
$36.7900 / $44.2600 | Buy Now |
DISTI #
79014061
|
Verical | AEE01AA18-LS Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 19 |
|
$56.1247 / $61.0380 | Buy Now |
DISTI #
AEE01AA18-LS
|
Avnet Abacus | (Alt: AEE01AA18-LS) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |