-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 12V 15W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5999
|
Newark | 15W, 9-36Vin, Single, 12V@1.25A, 25.4 X 50.8 X 11.3Mm , Rohs 6 Ul Approved |Artesyn Embedded Technologies AEE01B18-LS Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8100 / $47.4200 | Buy Now |
DISTI #
826-AEE01B18-LS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36Vin Single 12V 1.25A RoHS: Compliant | 128 |
|
$37.7400 / $45.0000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter Module - 15W - Vin: 9 to 36VDC - Vout: 12VDC @ 1.25A - PCB Through Hole RoHS: Compliant |
20 In Stock |
|
$35.6200 / $47.1600 | Buy Now |
DISTI #
000000000005108166
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-36Vin Single 12V 1.25A Min Qty: 1 | 110 |
|
$36.2000 / $39.4000 | Buy Now |
|
Master Electronics | DC-DC Converter Module - 15W - Vin: 9 to 36VDC - Vout: 12VDC @ 1.25A - PCB Through Hole RoHS: Compliant |
20 In Stock |
|
$35.6200 / $47.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AEE01B18-LS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE01B18-LS
Artesyn Embedded Technologies
DC/DC CONVERTER 12V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P4 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |