Part Details for AEE01BB18-LHS by Artesyn Embedded Technologies
Overview of AEE01BB18-LHS by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEE01BB18-LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1476
|
Newark | 40W, 9 - 36Vin, Dual, +/-12V @ 1.67A, 25.4 X 50.8 X 10.2Mm, With Heatsink |Artesyn Embedded Technologies AEE01BB18-LHS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8300 / $95.3300 | Buy Now |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 40W - Vin: 9 to 36VDC - Vout: +12VDC@1.67A / -12VDC@1.67A - PCB Through Hole - Heatsink RoHS: Compliant | 0 |
|
$67.0000 / $86.8200 | Buy Now |
DISTI #
000000000005283001
|
Sager | Isolated DC/DC Converters - Through Hole 40W, 9 - 36Vin, Dual, +/-12V a. 1.67A, 25.4 X 50.8 X 10.2mm, with heatsink Min Qty: 1 | 0 |
|
$67.6500 / $74.4100 | Buy Now |