Part Details for AEE02A24-M by Artesyn Embedded Technologies
Overview of AEE02A24-M by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AEE02A24-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0634
|
Newark | Dc-Dc Converter, Medical, 5V, 2A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies AEE02A24-M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AEE02A24-M
AEE02A24-M CAD Models
AEE02A24-M Part Data Attributes:
|
AEE02A24-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE02A24-M
Artesyn Embedded Technologies
CONV DC-DC 10W 5V 2A MED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |